Nexperia 30V 200mA, Schottky Diode, DFN1006BD-2 BAT54LS-QYL

RS Stock No.: 240-1744Brand: NexperiaManufacturers Part No.: BAT54LS-QYL
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN1006BD-2

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, DFN1006BD-2 BAT54LS-QYL

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, DFN1006BD-2 BAT54LS-QYL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN1006BD-2

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier