Nexperia 30V 200mA, Schottky Diode, DFN1110D-3 BAT54QB-QZ

RS Stock No.: 240-1747Brand: NexperiaManufacturers Part No.: BAT54QB-QZ
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN1110D-3

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, DFN1110D-3 BAT54QB-QZ
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia 30V 200mA, Schottky Diode, DFN1110D-3 BAT54QB-QZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DFN1110D-3

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Diode Technology

Schottky Barrier