Nexperia N-Channel MOSFET, 16.7 A, 60 V, 4-Pin LFPAK, SOT-669 BUK9Y59-60E,115

RS Stock No.: 170-5446Brand: NexperiaManufacturers Part No.: BUK9Y59-60E,115
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16.7 A

Maximum Drain Source Voltage

60 V

Series

BUK9Y59

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

133 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.45V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

10 V

Width

4.1mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Nexperia N-Channel MOSFET, 16.7 A, 60 V, 4-Pin LFPAK, SOT-669 BUK9Y59-60E,115
Select packaging type

P.O.A.

Nexperia N-Channel MOSFET, 16.7 A, 60 V, 4-Pin LFPAK, SOT-669 BUK9Y59-60E,115
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

16.7 A

Maximum Drain Source Voltage

60 V

Series

BUK9Y59

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

133 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.45V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

37 W

Transistor Configuration

Single

Maximum Gate Source Voltage

10 V

Width

4.1mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 5 V

Maximum Operating Temperature

+175 °C

Height

1.05mm

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Country of Origin

Philippines