Nexperia 100V 5A, Rectifier & Schottky Diode, CFP15B PMEG100T050ELPE-QZ

RS Stock No.: 243-4839Brand: NexperiaManufacturers Part No.: PMEG100T050ELPE-QZ
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP15B

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Nexperia 100V 5A, Rectifier & Schottky Diode, CFP15B PMEG100T050ELPE-QZ

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Nexperia 100V 5A, Rectifier & Schottky Diode, CFP15B PMEG100T050ELPE-QZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP15B

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single