Nexperia 100V 10A, Rectifier & Schottky Diode, CFP15B PMEG100T100ELPE-QZ

RS Stock No.: 243-4849PBrand: NexperiaManufacturers Part No.: PMEG100T100ELPE-QZ
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP15B

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 100V 10A, Rectifier & Schottky Diode, CFP15B PMEG100T100ELPE-QZ
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 100V 10A, Rectifier & Schottky Diode, CFP15B PMEG100T100ELPE-QZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP15B

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single