Nexperia 100V 1A, Rectifier & Schottky Diode, CFP3 PMEG100T10ELR-QX

RS Stock No.: 243-4853PBrand: NexperiaManufacturers Part No.: PMEG100T10ELR-QX
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP3

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 100V 1A, Rectifier & Schottky Diode, CFP3 PMEG100T10ELR-QX
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia 100V 1A, Rectifier & Schottky Diode, CFP3 PMEG100T10ELR-QX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

CFP3

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single