Nexperia PMV16XN N-Channel MOSFET, 8.6 A, 20 V, 3-Pin SOT-23 PMV16XNR

RS Stock No.: 170-5355Brand: NexperiaManufacturers Part No.: PMV16XNR
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.6 A

Maximum Drain Source Voltage

20 V

Series

PMV16XN

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

6.94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

12 V

Number of Elements per Chip

1

Width

1.4mm

Length

3mm

Typical Gate Charge @ Vgs

13.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nexperia PMV16XN N-Channel MOSFET, 8.6 A, 20 V, 3-Pin SOT-23 PMV16XNR
Select packaging type

P.O.A.

Nexperia PMV16XN N-Channel MOSFET, 8.6 A, 20 V, 3-Pin SOT-23 PMV16XNR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

8.6 A

Maximum Drain Source Voltage

20 V

Series

PMV16XN

Package Type

TO-236

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

6.94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

12 V

Number of Elements per Chip

1

Width

1.4mm

Length

3mm

Typical Gate Charge @ Vgs

13.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China