Technical documents
Specifications
Brand
NexperiaChannel Type
P
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
55 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.25V
Minimum Gate Threshold Voltage
0.75V
Maximum Power Dissipation
415 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
8.5 nC @ 4.5 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China
Product details
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaChannel Type
P
Maximum Continuous Drain Current
3.5 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
55 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.25V
Minimum Gate Threshold Voltage
0.75V
Maximum Power Dissipation
415 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Number of Elements per Chip
1
Width
1.4mm
Length
3mm
Typical Gate Charge @ Vgs
8.5 nC @ 4.5 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1mm
Country of Origin
China
Product details