Nexperia Dual N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN013-40VLDX

RS Stock No.: 243-4871PBrand: NexperiaManufacturers Part No.: PSMN013-40VLDX
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

40 V

Package Type

LFPAK56D

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

2

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia Dual N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN013-40VLDX
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia Dual N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D PSMN013-40VLDX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

40 V

Package Type

LFPAK56D

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

2