Nexperia N-Channel MOSFET, 76 A, 30 V, 4-Pin LFPAK, SOT-669 PSMN7R0-30YL,115

RS Stock No.: 165-9987Brand: NexperiaManufacturers Part No.: PSMN7R0-30YL
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

76 A

Maximum Drain Source Voltage

30 V

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.15V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

51 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.1mm

Length

5mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

Philippines

Product details

N-Channel MOSFET, up to 30V

MOSFET Transistors, NXP Semiconductors

Stock information temporarily unavailable.

P.O.A.

Nexperia N-Channel MOSFET, 76 A, 30 V, 4-Pin LFPAK, SOT-669 PSMN7R0-30YL,115

P.O.A.

Nexperia N-Channel MOSFET, 76 A, 30 V, 4-Pin LFPAK, SOT-669 PSMN7R0-30YL,115
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

76 A

Maximum Drain Source Voltage

30 V

Package Type

LFPAK, SOT-669

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.15V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

51 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.1mm

Length

5mm

Typical Gate Charge @ Vgs

22 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

Country of Origin

Philippines

Product details

N-Channel MOSFET, up to 30V

MOSFET Transistors, NXP Semiconductors