NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 30 V dc, 250 V ac

RS Stock No.: 124-5953Brand: NKK SwitchesManufacturers Part No.: S305
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-On

Contact Current Rating

15 A @ 125 V ac, 20 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass

Contact Resistance

10mΩ

Panel Cut Out Size

12.5 (Dia.)mm

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

Country of Origin

Japan

Product details

NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches

The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.

Stock information temporarily unavailable.

P.O.A.

NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 30 V dc, 250 V ac

P.O.A.

NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 30 V dc, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-On

Contact Current Rating

15 A @ 125 V ac, 20 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass

Contact Resistance

10mΩ

Panel Cut Out Size

12.5 (Dia.)mm

Maximum Operating Temperature

+70°C

Standards Met

CSA Recognised

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

Country of Origin

Japan

Product details

NKK Switches - S Series Medium / High Capacity Standard Size Toggle Switches

The NKK S Series of Medium / High Capacity Toggle Switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application. The NKK Series are the longest proven traditional series of toggle switches.