NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)

RS Stock No.: 626-1756Brand: NXPManufacturers Part No.: BAP64-06,215
brand-logo
View all in PIN Diodes

Technical documents

Specifications

Brand

NXP

Diode Configuration

Common Anode

Number of Elements per Chip

2

Application

Attenuator, Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω@ 100 mA

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.4mm

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Stock information temporarily unavailable.

P.O.A.

NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)
Select packaging type

P.O.A.

NXP BAP64-06,215 Dual Common Anode PIN Diode, 100mA, 175V, 3-Pin SOT-23 (TO-236AB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

NXP

Diode Configuration

Common Anode

Number of Elements per Chip

2

Application

Attenuator, Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω@ 100 mA

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.4mm

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.