NXP 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21,215

RS Stock No.: 380-4877Brand: NXPManufacturers Part No.: BAS21,215
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

TO-236AB

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.7A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21,215

P.O.A.

NXP 250V 200mA, Silicon Junction Diode, 3-Pin SOT-23 BAS21,215
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 200P.O.A.
250 - 950P.O.A.
1000 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

TO-236AB

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

250V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.7A

You may be interested in