NXP 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S

RS Stock No.: 446-9194Brand: NXPManufacturers Part No.: BAT54S
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

TO-236AB

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S

P.O.A.

NXP 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT54S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

TO-236AB

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

You may be interested in