Dual N-Channel MOSFET Transistor, 25 A, 65 V, 5-Pin CDFM NXP BLF248,112

RS Stock No.: 626-3049Brand: NXPManufacturers Part No.: BLF248,112
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

65 V

Package Type

CDFM

Mounting Type

Screw Mount

Pin Count

5

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

34.17mm

Width

10.29mm

Minimum Operating Temperature

-65 °C

Typical Power Gain

13 dB

Height

5.77mm

Country of Origin

Taiwan, Province Of China

Product details

N-Channel MOSFET, NXP

MOSFET Transistors, NXP

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET Transistor, 25 A, 65 V, 5-Pin CDFM NXP BLF248,112

P.O.A.

Dual N-Channel MOSFET Transistor, 25 A, 65 V, 5-Pin CDFM NXP BLF248,112
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

65 V

Package Type

CDFM

Mounting Type

Screw Mount

Pin Count

5

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

500 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

34.17mm

Width

10.29mm

Minimum Operating Temperature

-65 °C

Typical Power Gain

13 dB

Height

5.77mm

Country of Origin

Taiwan, Province Of China

Product details

N-Channel MOSFET, NXP

MOSFET Transistors, NXP