N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB NXP BUK9575-100A,127

RS Stock No.: 484-2915Brand: NXPManufacturers Part No.: BUK9575-100A,127
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

72 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

98 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.3mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

N-Channel MOSFET, 100V and Higher, Nexperia

MOSFET Transistors, NXP Semiconductors

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB NXP BUK9575-100A,127

P.O.A.

N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220AB NXP BUK9575-100A,127
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

NXP

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

72 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

98 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.3mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.4mm

Product details

N-Channel MOSFET, 100V and Higher, Nexperia

MOSFET Transistors, NXP Semiconductors