Omron ER6022 Rope Pull Switch, 80m, 3NC/1NO, Any Position

RS Stock No.: 559-687Brand: OmronManufacturers Part No.: 44506-5050 ER6022-031M
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Brand

Omron

Normal State Configuration

3NC/1NO

Cable Length

80m

Mounting Orientation

Any Position

IP Rating

IP67

Series

ER6022

Country of Origin

United Kingdom

P.O.A.

Omron ER6022 Rope Pull Switch, 80m, 3NC/1NO, Any Position

P.O.A.

Omron ER6022 Rope Pull Switch, 80m, 3NC/1NO, Any Position

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Normal State Configuration

3NC/1NO

Cable Length

80m

Mounting Orientation

Any Position

IP Rating

IP67

Series

ER6022

Country of Origin

United Kingdom