Technical documents
Specifications
Brand
OmronNormal State Configuration
NO/2NC
Cable Length
80m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
3P
Series
ER
Length
239mm
Width
96mm
Depth
86mm
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
+80°C
Maximum Current
3A
Dimensions
239 x 96 x 86mm
Conduit Entry
M20
Maximum AC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum DC Voltage
24V
Country of Origin
United Kingdom
Product details
ER Series Rope Pull Emergency Stop Switch
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.
Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronNormal State Configuration
NO/2NC
Cable Length
80m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
3P
Series
ER
Length
239mm
Width
96mm
Depth
86mm
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
+80°C
Maximum Current
3A
Dimensions
239 x 96 x 86mm
Conduit Entry
M20
Maximum AC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum DC Voltage
24V
Country of Origin
United Kingdom
Product details
ER Series Rope Pull Emergency Stop Switch
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time and costs. The ER series rope pull switch is available as standard, with an E-stop button or with an indicator beacon.
Long rope spans up to 80m means fewer number of switches required per application
Tension indicator makes the system easy to set up and to maintain the proper rope tension
IP67 (NEMA 6) enclosure enables the switch to withstand water wash down cleaning
Available in die-cast aluminium or stainless steel housing with a stainless steel eye nut
A blue reset button is provided to easily return the unit back to its machine run position after actuation
Long life switch designed for a minimum of one million actuations
The snap-acting switch contacts protect against nuisance tripping due to vibration
Models with the E-stop button have 2 mounting positions and may be installed or repositioned in the field
Models with the optional dual indicator beacon (24 Vdc) can be wired to flash red to indicate a tripped switch or glow a constant green to indicate a properly reset switch