Technical documents
Specifications
Brand
OmronFLC Motor Rating
10 A
Contact Current Rating
24 A
Range
J7TKN
Control Voltage
600 V
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Omron Overload Relay, 10 A F.L.C, 24 A Contact Rating, 600 V, J7TKN
1
P.O.A.
Omron Overload Relay, 10 A F.L.C, 24 A Contact Rating, 600 V, J7TKN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronFLC Motor Rating
10 A
Contact Current Rating
24 A
Range
J7TKN
Control Voltage
600 V
Country of Origin
Austria