Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 794-8167Brand: OmronManufacturers Part No.: MY4N AC110/120(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

4430Ω

Coil Power

1.1W

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Height

28mm

Contact Material

Gold Plated

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power, Sequence Control

Dimensions

36 x 28 x 21.5mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Power Relay, 110 → 120V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

110 → 120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current DC

5 A

Length

36mm

Coil Resistance

4430Ω

Coil Power

1.1W

Life

100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations

Height

28mm

Contact Material

Gold Plated

Standards Met

CE, CSA

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power, Sequence Control

Dimensions

36 x 28 x 21.5mm

Country of Origin

Japan

Product details

MY Series

Switch power: 10A version: 1100W, 5A version 660W
Contact resistance: 100mΩ
Isolation coil to contact: 2000Vac
Operating temperature range: -55 to +70°C
Maximum switching voltage: 250Vac; 125Vdc
Contact material: AgNi
Dimensions: H42.4mm x W21.5mm x D28mm

Approvals

VDE, UL, CSA