Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Series
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China