onsemi 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340T3G

RS Stock No.: 545-2080Brand: ON SemiconductorManufacturers Part No.: MBRS340T3G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

Product details

ON Semi Schottky Barrier Rectifiers 3A 20/30/40V

This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.

These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.

Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection

What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.

What is the operating junction temperature?
-65°C to +150°C

What is the rectified forward current?
3A (110°C) or 4A (105°C)

Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V

You may be interested in

P.O.A.

onsemi 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340T3G
Select packaging type

P.O.A.

onsemi 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340T3G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

Product details

ON Semi Schottky Barrier Rectifiers 3A 20/30/40V

This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.

These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.

Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection

What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.

What is the operating junction temperature?
-65°C to +150°C

What is the rectified forward current?
3A (110°C) or 4A (105°C)

Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V

You may be interested in