onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N914-T50A

RS Stock No.: 186-7759Brand: onsemiManufacturers Part No.: 1N914-T50A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N914-T50A
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N914-T50A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A