onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-D26Z

RS Stock No.: 184-4156Brand: onsemiManufacturers Part No.: 2N7000-D26Z
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.19mm

Length

5.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

5.33mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-D26Z

P.O.A.

onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000-D26Z
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

4.19mm

Length

5.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

Height

5.33mm

Country of Origin

China