onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000

RS Stock No.: 671-4733Brand: onsemiManufacturers Part No.: 2N7000
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

4.19mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Stock information temporarily unavailable.

P.O.A.

onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000
Select packaging type

P.O.A.

onsemi N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 2N7000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 380P.O.A.
400 - 980P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

400 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

4.19mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.2mm

Height

5.33mm

Minimum Operating Temperature

-55 °C

Product details

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.