onsemi AR0330CS ASX340AT2C00XPED0-DPBR2 Image Sensor, 640 x 480pixel, 50fps Serial-2 Wire, 63-Pin iBGA

RS Stock No.: 188-6188Brand: onsemiManufacturers Part No.: ASX340AT2C00XPED0-DPBR2
brand-logo
View all in Image Sensor ICs

Technical documents

Specifications

Brand

onsemi

Series

AR0330CS

Image Size

640 x 480pixel

Frame Rate

50 fps, 60fps

Interface Type

Serial-2 Wire

Mounting Type

Surface Mount

Package Type

iBGA

Pin Count

63

Stock information temporarily unavailable.

P.O.A.

onsemi AR0330CS ASX340AT2C00XPED0-DPBR2 Image Sensor, 640 x 480pixel, 50fps Serial-2 Wire, 63-Pin iBGA

P.O.A.

onsemi AR0330CS ASX340AT2C00XPED0-DPBR2 Image Sensor, 640 x 480pixel, 50fps Serial-2 Wire, 63-Pin iBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Series

AR0330CS

Image Size

640 x 480pixel

Frame Rate

50 fps, 60fps

Interface Type

Serial-2 Wire

Mounting Type

Surface Mount

Package Type

iBGA

Pin Count

63