N-Channel MOSFET Transistor, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170G

RS Stock No.: 544-9359Brand: onsemiManufacturers Part No.: BS170G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

350 mW

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5.2mm

Width

4.19mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

5.33mm

You may be interested in
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170G

P.O.A.

N-Channel MOSFET Transistor, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

60 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

350 mW

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5.2mm

Width

4.19mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

5.33mm

You may be interested in
onsemi N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 BS170
P.O.A.Each (In a Pack of 10) (ex VAT)