onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B

RS Stock No.: 807-5330Brand: onsemiManufacturers Part No.: ES2B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

50A

Product details

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Stock information temporarily unavailable.

P.O.A.

onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B
Select packaging type

P.O.A.

onsemi 100V 2A, Rectifier Diode, 2-Pin DO-214AA ES2B
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20ns

Peak Non-Repetitive Forward Surge Current

50A

Product details

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.