onsemi N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220 FCP190N65S3

RS Stock No.: 172-3425Brand: onsemiManufacturers Part No.: FCP190N65S3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.67mm

Typical Gate Charge @ Vgs

33 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

16.3mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220 FCP190N65S3

P.O.A.

onsemi N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220 FCP190N65S3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.67mm

Typical Gate Charge @ Vgs

33 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

16.3mm

Country of Origin

China