onsemi PowerTrench N-Channel MOSFET, 8 A, 100 V, 3-Pin DPAK FDD86102LZ

RS Stock No.: 759-9475Brand: onsemiManufacturers Part No.: FDD86102LZ
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

18 nC @ 10 V

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Stock information temporarily unavailable.

P.O.A.

onsemi PowerTrench N-Channel MOSFET, 8 A, 100 V, 3-Pin DPAK FDD86102LZ
Select packaging type

P.O.A.

onsemi PowerTrench N-Channel MOSFET, 8 A, 100 V, 3-Pin DPAK FDD86102LZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

18 nC @ 10 V

Width

6.22mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Product details

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.