onsemi PowerTrench N-Channel MOSFET, 16 A, 150 V, 8-Pin Power 33 FDMC86260

RS Stock No.: 864-8221Brand: onsemiManufacturers Part No.: FDMC86260
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.3mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.75mm

Minimum Operating Temperature

-55 °C

Country of Origin

Germany

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Stock information temporarily unavailable.

P.O.A.

onsemi PowerTrench N-Channel MOSFET, 16 A, 150 V, 8-Pin Power 33 FDMC86260
Select packaging type

P.O.A.

onsemi PowerTrench N-Channel MOSFET, 16 A, 150 V, 8-Pin Power 33 FDMC86260
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

69 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3.3mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.75mm

Minimum Operating Temperature

-55 °C

Country of Origin

Germany

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.