onsemi PowerTrench N-Channel MOSFET, 12 A, 150 V, 8-Pin PQFN8 FDMS86252L

RS Stock No.: 864-8461PBrand: onsemiManufacturers Part No.: FDMS86252L
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.85mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi PowerTrench N-Channel MOSFET, 12 A, 150 V, 8-Pin PQFN8 FDMS86252L
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi PowerTrench N-Channel MOSFET, 12 A, 150 V, 8-Pin PQFN8 FDMS86252L

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

150 V

Series

PowerTrench

Package Type

PQFN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.85mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm

Product details

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.