onsemi N-Channel MOSFET, 33 A, 250 V, 3-Pin TO-220AB FDP33N25

RS Stock No.: 671-4819PBrand: onsemiManufacturers Part No.: FDP33N25
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220AB

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

94 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

235 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

36.8 nC @ 10 V

Height

9.4mm

Minimum Operating Temperature

-55 °C

Product details

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi N-Channel MOSFET, 33 A, 250 V, 3-Pin TO-220AB FDP33N25
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi N-Channel MOSFET, 33 A, 250 V, 3-Pin TO-220AB FDP33N25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220AB

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

94 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

235 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

36.8 nC @ 10 V

Height

9.4mm

Minimum Operating Temperature

-55 °C

Product details

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.