Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
140 A
Maximum Drain Source Voltage
100 V
Package Type
TO-3PN
Series
QFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.8mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
220 nC @ 10 V
Height
18.9mm
Minimum Operating Temperature
-55 °C
Product details
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
140 A
Maximum Drain Source Voltage
100 V
Package Type
TO-3PN
Series
QFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
375 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
5mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.8mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
220 nC @ 10 V
Height
18.9mm
Minimum Operating Temperature
-55 °C
Product details
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.