onsemi LV8310HGR2GOS, BLDC Motor Motor Driver IC 16-Pin, TSSOP

RS Stock No.: 195-8844Brand: onsemiManufacturers Part No.: LV8310HGR2G
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

onsemi

Motor Type

BLDC Motor

Output Configuration

PWM

Maximum Output Current

50mA

Maximum Supply Voltage

20 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

-0.3 V

Typical Switching Frequency

100 (Maximum)kHz

Series

LV8310H

Height

1.05mm

Width

4.5mm

Product Height

1.05mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Product Width

4.5mm

Maximum Operating Temperature

+105 °C

Length

5.1mm

Product Length

5.1mm

P.O.A.

onsemi LV8310HGR2GOS, BLDC Motor Motor Driver IC 16-Pin, TSSOP

P.O.A.

onsemi LV8310HGR2GOS, BLDC Motor Motor Driver IC 16-Pin, TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Motor Type

BLDC Motor

Output Configuration

PWM

Maximum Output Current

50mA

Maximum Supply Voltage

20 V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

20 V

Minimum Operating Supply Voltage

-0.3 V

Typical Switching Frequency

100 (Maximum)kHz

Series

LV8310H

Height

1.05mm

Width

4.5mm

Product Height

1.05mm

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 4.5 x 1.05mm

Product Width

4.5mm

Maximum Operating Temperature

+105 °C

Length

5.1mm

Product Length

5.1mm