onsemi LV8702V-TLM-H, Stepper Motor Motor Driver IC 44-Pin, SSOP

RS Stock No.: 180-9147Brand: onsemiManufacturers Part No.: LV8702V-TLM-H
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Brand

onsemi

Motor Type

Stepper Motor

Output Configuration

Full Bridge

Configuration

Full Bridge

Maximum Output Current

2.5A

Maximum Supply Voltage

32 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

44

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

9 V

Typical Switching Frequency

125kHz

Series

LV8702V

Height

1.5mm

Width

5.6mm

Product Width

5.6mm

Maximum Operating Temperature

+85 °C

Length

15.45mm

Product Length

15.45mm

Product Height

1.5mm

Minimum Operating Temperature

-40 °C

Dimensions

15.45 x 5.6 x 1.5mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

onsemi LV8702V-TLM-H, Stepper Motor Motor Driver IC 44-Pin, SSOP

P.O.A.

onsemi LV8702V-TLM-H, Stepper Motor Motor Driver IC 44-Pin, SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Motor Type

Stepper Motor

Output Configuration

Full Bridge

Configuration

Full Bridge

Maximum Output Current

2.5A

Maximum Supply Voltage

32 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

44

Maximum Operating Supply Voltage

32 V

Minimum Operating Supply Voltage

9 V

Typical Switching Frequency

125kHz

Series

LV8702V

Height

1.5mm

Width

5.6mm

Product Width

5.6mm

Maximum Operating Temperature

+85 °C

Length

15.45mm

Product Length

15.45mm

Product Height

1.5mm

Minimum Operating Temperature

-40 °C

Dimensions

15.45 x 5.6 x 1.5mm

Country of Origin

Philippines