Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G

RS Stock No.: 100-9508Brand: onsemiManufacturers Part No.: MBR0520LT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

385mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Country of Origin

Czech Republic

Product details

ON Semi Schottky Barrier Rectifier 0.5A 20V

This ON Semiconductor 0.5A Schottky power rectifier is a power rectifier that uses Schottky barrier technology. Their barrier metal features optimal forward voltage drop-reverse current tradeoff.
This device comes in an SOD-123 plastic package. All of the external surfaces are corrosion resistant. This compact package is suitable for automated board assembly.

Features:
Stress protection guard ring
Low forward voltage
Cathode band for polarity identification

What are they used for?
This Schottky power rectifier is ideal for low voltage, high frequency rectification applications. They can be used as an alternative to the 34 MELF style package too. The part numbers beginning with “SBR8” are designed for automotive use and other applications which require unique site and control changes.

Versions Available:
MBR0520LT1G
SBR80520LT1G
MBR0520LT3G
SBR80520LT3G

Stock information temporarily unavailable.

P.O.A.

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G

P.O.A.

onsemi 20V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0520LT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

385mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5.5A

Country of Origin

Czech Republic

Product details

ON Semi Schottky Barrier Rectifier 0.5A 20V

This ON Semiconductor 0.5A Schottky power rectifier is a power rectifier that uses Schottky barrier technology. Their barrier metal features optimal forward voltage drop-reverse current tradeoff.
This device comes in an SOD-123 plastic package. All of the external surfaces are corrosion resistant. This compact package is suitable for automated board assembly.

Features:
Stress protection guard ring
Low forward voltage
Cathode band for polarity identification

What are they used for?
This Schottky power rectifier is ideal for low voltage, high frequency rectification applications. They can be used as an alternative to the 34 MELF style package too. The part numbers beginning with “SBR8” are designed for automotive use and other applications which require unique site and control changes.

Versions Available:
MBR0520LT1G
SBR80520LT1G
MBR0520LT3G
SBR80520LT3G