onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G

RS Stock No.: 842-7797Brand: onsemiManufacturers Part No.: MBR2H200SFT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

940mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

30A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

You may be interested in
onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)

P.O.A.

onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G
Select packaging type

P.O.A.

onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

940mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

30A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

You may be interested in
onsemi 200V 2A, Schottky Diode, 2-Pin SOD-123 MBR2H200SFT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)