onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD4148SE

RS Stock No.: 166-1639Brand: onsemiManufacturers Part No.: MMBD4148SE
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Stock information temporarily unavailable.

P.O.A.

onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD4148SE

P.O.A.

onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD4148SE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Product details

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.