Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
200V
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
Vietnam
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
16A
Peak Reverse Repetitive Voltage
200V
Pin Count
3
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
Vietnam