Technical documents
Specifications
Brand
onsemiMotor Type
DC
Output Configuration
Hex Half Bridge
Configuration
Half Bridge
Maximum Output Current
500mA
Maximum Supply Voltage
5.25 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
3.15 V
Length
18.05mm
Height
2.36mm
Width
7.6mm
Product Height
2.36mm
Minimum Operating Temperature
-40 °C
Dimensions
18.05 x 7.6 x 2.36mm
Product Width
7.6mm
Maximum Operating Temperature
+150 °C
Product Length
18.05mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMotor Type
DC
Output Configuration
Hex Half Bridge
Configuration
Half Bridge
Maximum Output Current
500mA
Maximum Supply Voltage
5.25 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
3.15 V
Length
18.05mm
Height
2.36mm
Width
7.6mm
Product Height
2.36mm
Minimum Operating Temperature
-40 °C
Dimensions
18.05 x 7.6 x 2.36mm
Product Width
7.6mm
Maximum Operating Temperature
+150 °C
Product Length
18.05mm