Dual P-Channel MOSFET, 340 mA, 60 V, 6-Pin SOT-23 onsemi NDC7003P

RS Stock No.: 806-1236Brand: onsemiManufacturers Part No.: NDC7003P
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

960 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

1.6 nC @ 10 V

Width

1.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

Product details

PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Stock information temporarily unavailable.

P.O.A.

Dual P-Channel MOSFET, 340 mA, 60 V, 6-Pin SOT-23 onsemi NDC7003P
Select packaging type

P.O.A.

Dual P-Channel MOSFET, 340 mA, 60 V, 6-Pin SOT-23 onsemi NDC7003P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

960 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

1.6 nC @ 10 V

Width

1.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1mm

Product details

PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.