Technical documents
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
2.5 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
3.56mm
Length
6.5mm
Typical Gate Charge @ Vgs
11 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.6mm
Product details
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
Features and Benefits:
Voltage controlled P-Channel small signal switch
High-Density cell design
High saturation current
Superior switching
Great rugged and reliable performance
DMOS technology
Applications:
Load Switching
DC/DC converter
Battery protection
Power management control
DC motor control
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiChannel Type
P
Maximum Continuous Drain Current
2.5 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
3.56mm
Length
6.5mm
Typical Gate Charge @ Vgs
11 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.6mm
Product details
Enhancement Mode P-Channel MOSFET, ON Semiconductor
ON Semiconductors range of P-Channel MOSFETS are produced using ON Semis proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.
Features and Benefits:
Voltage controlled P-Channel small signal switch
High-Density cell design
High saturation current
Superior switching
Great rugged and reliable performance
DMOS technology
Applications:
Load Switching
DC/DC converter
Battery protection
Power management control
DC motor control
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.