onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NRVTS260ESFG

RS Stock No.: 867-3243Brand: onsemiManufacturers Part No.: NRVTS260ESFT1G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

25A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (On a Reel of 3000) (ex VAT)
onsemi 100V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1H100SFT3G
P.O.A.Each (On a Reel of 10000) (ex VAT)
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NRVTS260ESFG
Select packaging type

P.O.A.

onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NRVTS260ESFG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (On a Reel of 3000) (ex VAT)
onsemi 100V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1H100SFT3G
P.O.A.Each (On a Reel of 10000) (ex VAT)
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

25A

Product details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

You may be interested in
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (On a Reel of 3000) (ex VAT)
onsemi 100V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1H100SFT3G
P.O.A.Each (On a Reel of 10000) (ex VAT)
onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL NRVB120ESFG
P.O.A.Each (In a Pack of 2) (ex VAT)