onsemi 500mA, Schottky Diode, 2-Pin DSN (0402) NSR05F20NXT5G

RS Stock No.: 186-7707Brand: onsemiManufacturers Part No.: NSR05F20NXT5G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DSN (0402)

Maximum Continuous Forward Current

500mA

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

-390mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

10A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 500mA, Schottky Diode, 2-Pin DSN (0402) NSR05F20NXT5G
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 500mA, Schottky Diode, 2-Pin DSN (0402) NSR05F20NXT5G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DSN (0402)

Maximum Continuous Forward Current

500mA

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

-390mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

10A