Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
X2DFN
Maximum Continuous Forward Current
50mA
Peak Reverse Repetitive Voltage
2V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
onsemi 2V 50mA, Schottky Diode, 3-Pin X2DFN NSVR201MXT5G
1
P.O.A.
onsemi 2V 50mA, Schottky Diode, 3-Pin X2DFN NSVR201MXT5G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
X2DFN
Maximum Continuous Forward Current
50mA
Peak Reverse Repetitive Voltage
2V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
China