onsemi N-Channel MOSFET, 150 mA, 30 V, 3-Pin SC-75 NTA7002NT1G

RS Stock No.: 780-0501PBrand: onsemiManufacturers Part No.: NTA7002NT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Transistor Material

Si

Length

1.65mm

Width

0.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.8mm

Product details

N-Channel MOSFET with Schottky Diode, ON Semiconductor

MOSFET Transistors, ON Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi N-Channel MOSFET, 150 mA, 30 V, 3-Pin SC-75 NTA7002NT1G
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi N-Channel MOSFET, 150 mA, 30 V, 3-Pin SC-75 NTA7002NT1G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

SC-75

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Transistor Material

Si

Length

1.65mm

Width

0.9mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.8mm

Product details

N-Channel MOSFET with Schottky Diode, ON Semiconductor

MOSFET Transistors, ON Semiconductor