Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi NTB N-Channel MOSFET Transistor & Diode, 60 A, 100 V, 3-Pin D2PAK NTBS9D0N10MC

RS Stock No.: 205-2496Brand: onsemiManufacturers Part No.: NTBS9D0N10MC
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Series

NTB

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

onsemi NTB N-Channel MOSFET Transistor & Diode, 60 A, 100 V, 3-Pin D2PAK NTBS9D0N10MC
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

onsemi NTB N-Channel MOSFET Transistor & Diode, 60 A, 100 V, 3-Pin D2PAK NTBS9D0N10MC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

100 V

Series

NTB

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si