onsemi P-Channel MOSFET, 2.9 A, 60 V, 6-Pin TSOP-6 NTGS5120PT1G

RS Stock No.: 780-0579PBrand: onsemiManufacturers Part No.: NTGS5120PT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

2.9 A

Maximum Drain Source Voltage

60 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

142 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Number of Elements per Chip

1

Transistor Material

Si

Length

3.1mm

Typical Gate Charge @ Vgs

18.1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi P-Channel MOSFET, 2.9 A, 60 V, 6-Pin TSOP-6 NTGS5120PT1G
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi P-Channel MOSFET, 2.9 A, 60 V, 6-Pin TSOP-6 NTGS5120PT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

2.9 A

Maximum Drain Source Voltage

60 V

Package Type

TSOP-6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

142 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.7mm

Number of Elements per Chip

1

Transistor Material

Si

Length

3.1mm

Typical Gate Charge @ Vgs

18.1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Product details

P-Channel Power MOSFET, 30V to 500V, ON Semiconductor

MOSFET Transistors, ON Semiconductor