onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F

RS Stock No.: 178-4486Brand: onsemiManufacturers Part No.: NTHL110N65S3F
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

240 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Country of Origin

China

You may be interested in

P.O.A.

onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F
Select packaging type

P.O.A.

onsemi N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 NTHL110N65S3F

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

240 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Height

20.82mm

Country of Origin

China

You may be interested in